691311400107 | Würth Elektronik eiSos

Pin header, 7 pole, pitch 7.62 mm, straight, green, 691311400107

Order No.: 57F1471
EAN: 4099879916938
MPN:
691311400107
Series: WR-TBL 3114
691311400107 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.5946 € *
Available: 35 pcs.
Available in 5 Days: 1,069 pcs.
Leadtime: 10 Weeks **
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
10 pcs.
1.5113 €
50 pcs.
1.4637 €
100 pcs.
1.4042 €
525 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötstift
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 300 V
Rated current 20 A
Orientation gerade
Pin number 7-polig
Grid 7.62 mm
Logistics
Country of origin CN
Customs tariff number 85366930
MSL MSL 1
Original Packaging Karton mit 175 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes