691311500007 | Würth Elektronik eiSos

Pin header, 7 pole, pitch 5.08 mm, straight, green, 691311500007

Order No.: 57F1479
EAN: 4099879917027
MPN:
691311500007
Series: WR-TBL 311
691311500007 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 50 pcs.
Available in 5 Days: 3,552 pcs. - if ordered today
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.1186 €
50 pcs.
1.0591 €
100 pcs.
0.9877 €
400 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 5.08 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin CN
Original Packaging Carton with 200 pieces
MSL MSL 1
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes