691311500124 | Würth Elektronik eiSos
Pin header, 24 pole, pitch 5.08 mm, straight, green, 691311500124
Unit Price (€ / pc.)
6.0809 € *
Available: 36 pcs.
Available in 5 Days: 831 pcs.
Leadtime: 10 Weeks **
Total Price:
6.08 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0809 €
10 pcs.
5.5573 €
50 pcs.
5.2360 €
100 pcs.
4.8195 €
360 pcs.
3.9865 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 300 V | |
Rated current | 20 A | |
Orientation | gerade | |
Pin number | 24-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Karton mit 72 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |