691312410005 | Würth Elektronik eiSos

Pin header, 5 pole, pitch 7.62 mm, angled, green, 691312410005

Order No.: 57F1537
EAN: 4099879918048
MPN:
691312410005
Series: WR-TBL 3124
691312410005 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 50 pcs.
Available in 5 Days: 1,359 pcs. - if ordered today
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.2971 €
50 pcs.
1.1305 €
100 pcs.
1.0115 €
250 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 7.62 mm
Connection solder pin
Orientation angled
contact surface tin/nickel plated
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin CN
Original Packaging Carton with 200 pieces
MSL MSL 1
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes