691312710007 | Würth Elektronik eiSos

Pin header, 7 pole, pitch 5 mm, angled, green, 691312710007

Order No.: 57F1569
EAN: 4099879918543
MPN:
691312710007
Series: WR-TBL 3127
691312710007 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available: 40 pcs.
Available in 5 Days: 219 pcs.
Leadtime: 10 Weeks **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4756 €
50 pcs.
1.4161 €
100 pcs.
1.3209 €
480 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötstift
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 300 V
Rated current 20 A
Orientation abgewinkelt
Pin number 7-polig
Grid 5 mm
Logistics
Country of origin CN
Customs tariff number 85366930
MSL MSL 1
Original Packaging Karton mit 240 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes