691314520116 | Würth Elektronik eiSos

Pin header, 16 pole, pitch 5.08 mm, angled, green, 691314520116

Order No.: 57F1621
EAN: 4099879923073
MPN:
691314520116
Series: WR-TBL 314
691314520116 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.1400 € *
Available: 45 pcs.
Available in 5 Days: 547 pcs. - if ordered today
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
10 pcs.
6.4855 €
50 pcs.
6.0928 €
100 pcs.
5.5692 €
450 pcs.
4.5220 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 5.08 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin CN
Original Packaging Carton with 45 pieces
MSL MSL 1
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes