691317410006 | Würth Elektronik eiSos
Pin header, 6 pole, pitch 7.62 mm, angled, green, 691317410006
Unit Price (€ / pc.)
3.332 € *
Available: 25 pcs.
Available in 5 Days: 1,327 pcs.
Leadtime: 10 Weeks **
Technical specifications
Connection | Lötstift | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Stift | |
contact surface | verzinnt/vernickelt | |
Rated voltage | 300 V | |
Rated current | 20 A | |
Orientation | abgewinkelt | |
Pin number | 6-polig | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Karton mit 125 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |