691317510002 | Würth Elektronik eiSos

Pin header, 2 pole, pitch 5.08 mm, angled, green, 691317510002

Order No.: 57F1633
EAN: 4099879923370
MPN:
691317510002
Series: WR-TBL 3175
691317510002 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.1420 € *
Available: 50 pcs.
Available in 5 Days: 3,390 pcs. - if ordered today
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
10 pcs.
1.9516 €
50 pcs.
1.8326 €
100 pcs.
1.6779 €
350 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5.08 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin CN
Original Packaging Carton with 350 pieces
MSL MSL 1
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No