691317510007 | Würth Elektronik eiSos
Pin header, 7 pole, pitch 5.08 mm, angled, green, 691317510007
Unit Price (€ / pc.)
4.4030 € *
Available: 36 pcs.
Available in 5 Days: 1,182 pcs.
Leadtime: 10 Weeks **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4030 €
10 pcs.
3.9984 €
50 pcs.
3.7604 €
100 pcs.
3.4391 €
360 pcs.
2.7965 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 300 V | |
Rated current | 20 A | |
Orientation | abgewinkelt | |
Pin number | 7-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Karton mit 180 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |