691321300002 | Würth Elektronik eiSos

Pin header, 2 pole, pitch 3.81 mm, straight, green, 691321300002

Order No.: 57F1688
EAN: 4099879924544
MPN:
691321300002
Series: WR-TBL 321
691321300002 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.3891 € *
Available: 92 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 10 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3891 €
10 pcs.
0.3475 €
50 pcs.
0.2999 €
100 pcs.
0.2678 €
500 pcs.
0.2535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötstift
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 300 V
Rated current 10 A
Orientation gerade
Pin number 2-polig
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366930
MSL MSL 1
Original Packaging Karton mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes