691321300003 | Würth Elektronik eiSos

Pin header, 3 pole, pitch 3.81 mm, straight, green, 691321300003

Order No.: 57F1689
EAN: 4099879924568
MPN:
691321300003
Series: WR-TBL 321
691321300003 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 41 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 10 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5807 €
50 pcs.
0.5022 €
100 pcs.
0.4486 €
250 pcs.
0.4225 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötstift
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 300 V
Rated current 10 A
Orientation gerade
Pin number 3-polig
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366930
MSL MSL 1
Original Packaging Karton mit 600 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes