691322310002 | Würth Elektronik eiSos

Pin header, 2 pole, pitch 3.81 mm, angled, green, 691322310002

Order No.: 57F1719
EAN: 4099879925466
MPN:
691322310002
Series: WR-TBL 322
691322310002 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.3891 € *
Available: 50 pcs.
Available in 5 Days: 66,447 pcs. - if ordered today
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3891 €
10 pcs.
0.3475 €
50 pcs.
0.2999 €
100 pcs.
0.2678 €
500 pcs.
0.2535 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 3.81 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Rated voltage 300 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin CN
Original Packaging Carton with 1,000 pieces
MSL MSL 1
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes