691322310012 | Würth Elektronik eiSos

Pin header, 12 pole, pitch 3.81 mm, angled, green, 691322310012

Order No.: 57F1729
EAN: 4099879925688
MPN:
691322310012
Series: WR-TBL 322
691322310012 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.4153 € *
Available: 30 pcs.
Available in 5 Days: 2,489 pcs.
Leadtime: 10 Weeks **
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
10 pcs.
3.1059 €
50 pcs.
2.9155 €
100 pcs.
2.6656 €
540 pcs.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötstift
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 300 V
Rated current 10 A
Orientation abgewinkelt
Pin number 12-polig
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366930
MSL MSL 1
Original Packaging Karton mit 270 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes