691322310019 | Würth Elektronik eiSos
Pin header, 19 pole, pitch 3.81 mm, angled, green, 691322310019
Unit Price (€ / pc.)
6.0690 € *
Available: 30 pcs.
Available in 5 Days: 7,528 pcs.
Leadtime: 10 Weeks **
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0690 €
10 pcs.
5.5097 €
50 pcs.
5.1765 €
100 pcs.
4.7362 €
360 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 300 V | |
Rated current | 10 A | |
Orientation | abgewinkelt | |
Pin number | 19-polig | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Karton mit 120 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |