691328310010 | Würth Elektronik eiSos
Pin header, 10 pole, pitch 3.81 mm, angled, green, 691328310010
Unit Price (€ / pc.)
8.5323 € *
Available: 25 pcs.
Available in 5 Days: 549 pcs.
Leadtime: 10 Weeks **
Total Price:
8.53 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5323 €
10 pcs.
7.7945 €
50 pcs.
7.3542 €
100 pcs.
6.7711 €
400 pcs.
5.5930 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 300 V | |
Rated current | 10 A | |
Orientation | abgewinkelt | |
Pin number | 10-polig | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |