691336500010 | Würth Elektronik eiSos

Pin header, 10 pole, pitch 5.08 mm, straight, green, 691336500010

Order No.: 57F1824
EAN: 4099879927729
MPN:
691336500010
Series: WR-TBL 3365
691336500010 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.7116 € *
Available: 20 pcs.
Available in 5 Days: 22 pcs. - if ordered today
Total Price:
6.71 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7116 €
10 pcs.
6.0333 €
50 pcs.
5.6168 €
100 pcs.
5.0694 €
400 pcs.
3.9865 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 5.08 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 15 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Country of origin CN
Original Packaging Carton with 40 pieces
MSL MSL 1
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No