691337500008 | Würth Elektronik eiSos
Pin header, 8 pole, pitch 5.08 mm, straight, green, 691337500008
Unit Price (€ / pc.)
11.4478 € *
Available: 30 pcs.
Available in 5 Days: 874 pcs.
Leadtime: 10 Weeks **
Total Price:
11.45 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4478 €
10 pcs.
10.2816 €
50 pcs.
9.5795 €
100 pcs.
8.6513 €
360 pcs.
6.7949 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 300 V | |
Rated current | 10 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Karton mit 60 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |