691337500014 | Würth Elektronik eiSos
Pin header, 14 pole, pitch 5.08 mm, straight, green, 691337500014
Unit Price (€ / pc.)
17.8381 € *
Available: 15 pcs.
Available in 5 Days: 600 pcs.
Leadtime: 10 Weeks **
Total Price:
17.84 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8381 €
10 pcs.
15.9460 €
50 pcs.
14.8155 €
100 pcs.
13.3042 €
300 pcs.
10.2697 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 300 V | |
Rated current | 10 A | |
Orientation | gerade | |
Pin number | 14-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Karton mit 30 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |