691340500003 | Würth Elektronik eiSos

Socket header, 3 pole, pitch 5.08 mm, angled, green, 691340500003

Order No.: 57F1846
EAN: 4099879928160
MPN:
691340500003
Series: WR-TBL 3405
691340500003 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.1765 € *
Available: 40 pcs.
Available in 5 Days: 8,516 pcs.
Leadtime: 10 Weeks **
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1765 €
10 pcs.
4.7005 €
50 pcs.
4.4149 €
100 pcs.
4.0341 €
480 pcs.
3.2725 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schraubanschluss
Connection plating verzinkt
Number of rows 1
Version Klemmleiste
Additional parts bestückt
Colour grün
Contact type Buchse
Rated voltage 300 V
Rated current 20 A
Orientation abgewinkelt
Pin number 3-polig
Grid 5.08 mm
Logistics
Country of origin CN
Customs tariff number 85369010
MSL MSL 1
Original Packaging Karton mit 160 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei