691340500012 | Würth Elektronik eiSos

Socket header, 12 pole, pitch 5.08 mm, angled, green, 691340500012

Order No.: 57F1852
EAN: 4099879928283
MPN:
691340500012
Series: WR-TBL 3405
691340500012 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
17.1241 € *
Available: 25 pcs.
Available in 5 Days: 64 pcs. - if ordered today
Total Price:
17.12 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1241 €
10 pcs.
15.5533 €
50 pcs.
14.6132 €
100 pcs.
13.3518 €
400 pcs.
10.8409 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 12 pole
Grid 5.08 mm
Connection screw connection
Orientation angled
Connection plating galvanized
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin CN
Original Packaging Carton with 50 pieces
MSL MSL 1
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No