691343710007 | Würth Elektronik eiSos

Socket header, 7 pole, pitch 5 mm, angled, green, 691343710007

Order No.: 57F1879
EAN: 4099879928825
MPN:
691343710007
Series: WR-TBL 3437
691343710007 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.1158 € *
Available: 45 pcs.
Available in 5 Days: 1,253 pcs. - if ordered today
Total Price:
8.12 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1158 €
10 pcs.
7.3661 €
50 pcs.
6.9258 €
100 pcs.
6.3308 €
450 pcs.
5.1408 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 7 pole
Grid 5 mm
Connection screw connection
Orientation angled
Connection plating galvanized
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin CN
Original Packaging Carton with 90 pieces
MSL MSL 1
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No