691344510012 | Würth Elektronik eiSos

Socket header, 12 pole, pitch 5.08 mm, straight, green, 691344510012

Order No.: 57F1897
EAN: 4099879929303
MPN:
691344510012
Series: WR-TBL 3445
691344510012 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
21.2415 € *
Available: 20 pcs.
Available in 5 Days: 1,780 pcs.
Leadtime: 10 Weeks **
Total Price:
21.24 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2415 €
10 pcs.
19.0757 €
50 pcs.
17.7905 €
100 pcs.
16.0650 €
400 pcs.
12.6140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schraubanschluss
Connection plating verzinkt
Number of rows 1
Version Klemmleiste
Additional parts bestückt
Colour grün
Contact type Buchse
Rated voltage 300 V
Rated current 15 A
Orientation gerade
Pin number 12-polig
Grid 5.08 mm
Logistics
Country of origin CN
Customs tariff number 85369010
MSL MSL 1
Original Packaging Karton mit 40 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei