691344710012 | Würth Elektronik eiSos

Socket header, 12 pole, pitch 5 mm, straight, green, 691344710012

Order No.: 57F1905
EAN: 4099879929440
MPN:
691344710012
Series: WR-TBL 3447
691344710012 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
14.9821 € *
Available: 15 pcs.
Available in 5 Days: 66 pcs. - if ordered today
Total Price:
14.98 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9821 €
10 pcs.
13.6969 €
50 pcs.
12.9234 €
100 pcs.
11.8881 €
300 pcs.
9.8175 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 12 pole
Grid 5 mm
Connection screw connection
Orientation straight
Connection plating galvanized
Rated voltage 300 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin CN
Original Packaging Carton with 30 pieces
MSL MSL 1
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No