691345510003 | Würth Elektronik eiSos
Socket header, 3 pole, pitch 5.08 mm, straight, green, 691345510003
Unit Price (€ / pc.)
5.7358 € *
Available: 30 pcs.
Available in 5 Days: 184 pcs.
Leadtime: 10 Weeks **
Total Price:
5.74 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7358 €
10 pcs.
5.1527 €
50 pcs.
4.7957 €
100 pcs.
4.3316 €
360 pcs.
3.4034 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Schraubanschluss | |
Connection plating | verzinkt | |
Number of rows | 1 | |
Version | Klemmleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
MSL | MSL 1 |
Original Packaging | Karton mit 120 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |