691345510008 | Würth Elektronik eiSos
Socket header, 8 pole, pitch 5.08 mm, straight, green, 691345510008
Unit Price (€ / pc.)
15.2915 € *
Available: 20 pcs.
Available in 5 Days: 5,577 pcs.
Leadtime: 10 Weeks **
Total Price:
15.29 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2915 €
10 pcs.
13.7445 €
50 pcs.
12.8044 €
100 pcs.
11.5668 €
400 pcs.
9.0797 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Schraubanschluss | |
Connection plating | verzinkt | |
Number of rows | 1 | |
Version | Klemmleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
MSL | MSL 1 |
Original Packaging | Karton mit 40 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |