691345710002 | Würth Elektronik eiSos

Socket header, 2 pole, pitch 5 mm, straight, green, 691345710002

Order No.: 57F1918
EAN: 4099879929709
MPN:
691345710002
Series: WR-TBL 3457
691345710002 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.1063 € *
Available: 50 pcs.
Available in 5 Days: 424 pcs. - if ordered today
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.9754 €
50 pcs.
1.9040 €
100 pcs.
1.7969 €
450 pcs.
1.5946 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 2 pole
Grid 5 mm
Connection screw connection
Orientation straight
Connection plating galvanized
Rated voltage 300 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin CN
Original Packaging Carton with 150 pieces
MSL MSL 1
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No