691346000003B | Würth Elektronik eiSos

Plug, 3 pole, pitch 2.5 mm, straight, black, 691346000003B

Order No.: 57F1926
EAN: 4099879929860
MPN:
691346000003B
Series: WR-TBL 3460B
691346000003B Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.4038 € *
Available: 50 pcs.
Available in 5 Days: 2,687 pcs. - if ordered today
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.3443 €
100 pcs.
2.3086 €
250 pcs.
2.2729 €
500 pcs.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 3 pole
Grid 2.5 mm
Connection push-in spring connection
Orientation straight
contact surface tin/nickel plated
Rated voltage 150 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin TW
Original Packaging Carton with 1,000 pieces
MSL MSL 1
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes