691346000006B | Würth Elektronik eiSos
Plug, 6 pole, pitch 2.5 mm, straight, black, 691346000006B
Unit Price (€ / pc.)
4.4744 € *
Available: 50 pcs.
Available in 5 Days: 244 pcs.
Leadtime: 12 Weeks **
Total Price:
4.47 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4744 €
10 pcs.
4.3673 €
100 pcs.
4.2959 €
250 pcs.
4.2245 €
500 pcs.
4.1650 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Push-in Federanschluss | |
Number of rows | 1 | |
Version | Klemmleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | verzinnt/vernickelt | |
Rated voltage | 150 V | |
Rated current | 6 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
MSL | MSL 1 |
Original Packaging | Karton mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |