691348400006 | Würth Elektronik eiSos

Socket header, 6 pole, pitch 7.62 mm, straight, green, 691348400006

Order No.: 57F1947
EAN: 4099879930316
MPN:
691348400006
Series: WR-TBL 3484
691348400006 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
11.6263 € *
Available: 30 pcs.
Available in 5 Days: 1,503 pcs. - if ordered today
Total Price:
11.63 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6263 €
10 pcs.
10.4482 €
50 pcs.
9.7342 €
100 pcs.
8.7941 €
360 pcs.
6.9020 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type pin
Pin number 6 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Connection plating galvanized
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin CN
Original Packaging Carton with 60 pieces
MSL MSL 1
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No