691351400004 | Würth Elektronik eiSos
Socket header, 4 pole, pitch 7.62 mm, angled, green, 691351400004
Unit Price (€ / pc.)
3.3201 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 10 Weeks **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
2.9155 €
50 pcs.
2.5228 €
100 pcs.
2.2610 €
500 pcs.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Schraubanschluss | |
Connection plating | verzinkt | |
Number of rows | 1 | |
Version | Klemmleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
Rated voltage | 300 V | |
Rated current | 20 A | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
MSL | MSL 1 |
Original Packaging | Karton mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |