691351500003 | Würth Elektronik eiSos

Socket header, 3 pole, pitch 5.08 mm, angled, green, 691351500003

Order No.: 57F1976
EAN: 4099879930798
MPN:
691351500003
Series: WR-TBL 351
691351500003 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.1063 € *
Available: 15 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 10 Weeks **
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.8921 €
50 pcs.
1.6303 €
100 pcs.
1.4637 €
250 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schraubanschluss
Connection plating verzinkt
Number of rows 1
Version Klemmleiste
Additional parts bestückt
Colour grün
Contact type Buchse
Rated voltage 300 V
Rated current 20 A
Orientation abgewinkelt
Pin number 3-polig
Grid 5.08 mm
Logistics
Country of origin CN
Customs tariff number 85369010
MSL MSL 1
Original Packaging Karton mit 225 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei