691351500016 | Würth Elektronik eiSos

Socket header, 16 pole, pitch 5.08 mm, angled, green, 691351500016

Order No.: 57F1989
EAN: 4099879931054
MPN:
691351500016
Series: WR-TBL 351
691351500016 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.9603 € *
Available: 36 pcs.
Available in 5 Days: 3,773 pcs.
Leadtime: 10 Weeks **
Total Price:
9.96 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9603 €
10 pcs.
9.3534 €
50 pcs.
8.9964 €
100 pcs.
8.5204 €
450 pcs.
7.5684 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schraubanschluss
Connection plating verzinkt
Number of rows 1
Version Klemmleiste
Additional parts bestückt
Colour grün
Contact type Buchse
Rated voltage 300 V
Rated current 20 A
Orientation abgewinkelt
Pin number 16-polig
Grid 5.08 mm
Logistics
Country of origin CN
Customs tariff number 85369010
MSL MSL 1
Original Packaging Karton mit 45 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei