691352510002 | Würth Elektronik eiSos

Socket header, 2 pole, pitch 5.08 mm, straight, green, 691352510002

Order No.: 57F2014
EAN: 4099879931498
MPN:
691352510002
Series: WR-TBL 352
Würth Elektronik eiSos
691352510002 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.6660 € *
Available: 45 pcs.
Available in 5 Days: 7,763 pcs.
Leadtime: 9 Weeks **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.4637 €
50 pcs.
1.2614 €
100 pcs.
1.1305 €
250 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection screw connection
Connection plating galvanized
Number of rows 1
Version terminal block
Additional parts equipped
Colour green
Contact type socket
Rated voltage 300 V
Rated current 15 A
Orientation straight
Pin number 2 pole
Grid 5.08 mm
Logistics
Country of origin CN
Customs tariff number 85369010
MSL MSL 1
Original Packaging Carton with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead