691352510004 | Würth Elektronik eiSos
Socket header, 4 pole, pitch 5.08 mm, straight, green, 691352510004
Unit Price (€ / pc.)
2.5942 € *
Available: 29 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 9 Weeks **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.3205 €
50 pcs.
2.0111 €
125 pcs.
1.7969 €
250 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | screw connection | |
Connection plating | galvanized | |
Number of rows | 1 | |
Version | terminal block | |
Additional parts | equipped | |
Colour | green | |
Contact type | socket | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
MSL | MSL 1 |
Original Packaging | Carton with 120 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |