691352510013 | Würth Elektronik eiSos

Socket header, 13 pole, pitch 5.08 mm, straight, green, 691352510013

Order No.: 57F2025
EAN: 4099879931719
MPN:
691352510013
Series: WR-TBL 352
Würth Elektronik eiSos
691352510013 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.6271 € *
Available: 20 pcs.
Available in 5 Days: 907 pcs.
Leadtime: 9 Weeks **
Total Price:
9.63 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6271 €
10 pcs.
9.0440 €
50 pcs.
8.6989 €
100 pcs.
8.2348 €
400 pcs.
7.3185 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection screw connection
Connection plating galvanized
Number of rows 1
Version terminal block
Additional parts equipped
Colour green
Contact type socket
Rated voltage 300 V
Rated current 15 A
Orientation straight
Pin number 13 pole
Grid 5.08 mm
Logistics
Country of origin CN
Customs tariff number 85369010
MSL MSL 1
Original Packaging Carton with 40 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead