691352510015 | Würth Elektronik eiSos

Socket header, 15 pole, pitch 5.08 mm, straight, green, 691352510015

Order No.: 57F2027
EAN: 4099879931757
MPN:
691352510015
Series: WR-TBL 352
Würth Elektronik eiSos
691352510015 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
12.2808 € *
Available: 15 pcs.
Available in 5 Days: 1,235 pcs.
Leadtime: 9 Weeks **
Total Price:
12.28 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2808 €
10 pcs.
11.5430 €
50 pcs.
11.1027 €
100 pcs.
10.5077 €
300 pcs.
9.3296 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection screw connection
Connection plating galvanized
Number of rows 1
Version terminal block
Additional parts equipped
Colour green
Contact type socket
Rated voltage 300 V
Rated current 15 A
Orientation straight
Pin number 15 pole
Grid 5.08 mm
Logistics
Country of origin CN
Customs tariff number 85369010
MSL MSL 1
Original Packaging Carton with 30 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead