691352710002 | Würth Elektronik eiSos

Socket header, 2 pole, pitch 5 mm, angled, green, 691352710002

Order No.: 57F2034
EAN: 4099879931900
MPN:
691352710002
Series: WR-TBL 3527
691352710002 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 30 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 10 Weeks **
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3090 €
50 pcs.
1.1305 €
100 pcs.
1.0115 €
350 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schraubanschluss
Connection plating verzinkt
Number of rows 1
Version Klemmleiste
Additional parts bestückt
Colour grün
Contact type Buchse
Rated voltage 300 V
Rated current 20 A
Orientation abgewinkelt
Pin number 2-polig
Grid 5 mm
Logistics
Country of origin CN
Customs tariff number 85369010
MSL MSL 1
Original Packaging Karton mit 300 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei