691353500009 | Würth Elektronik eiSos
Socket header, 9 pole, pitch 5.08 mm, straight, green, 691353500009
Unit Price (€ / pc.)
11.4716 € *
Available: 15 pcs.
Available in 5 Days: 3,070 pcs.
Leadtime: 10 Weeks **
Total Price:
11.47 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4716 €
10 pcs.
10.3054 €
50 pcs.
9.6033 €
100 pcs.
8.6751 €
300 pcs.
6.8068 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Push-in Federanschluss | |
Number of rows | 1 | |
Version | Klemmleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 300 V | |
Rated current | 10 A | |
Orientation | gerade | |
Pin number | 9-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
MSL | MSL 1 |
Original Packaging | Karton mit 30 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |