691353500012 | Würth Elektronik eiSos

Socket header, 12 pole, pitch 5.08 mm, straight, green, 691353500012

Order No.: 57F2052
EAN: 4099879932273
MPN:
691353500012
Series: WR-TBL 353
691353500012 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
15.0773 € *
Available: 20 pcs.
Available in 5 Days: 1,658 pcs. - if ordered today
Total Price:
15.08 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0773 €
10 pcs.
13.5422 €
50 pcs.
12.6259 €
100 pcs.
11.4002 €
400 pcs.
8.9488 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 12 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin CN
Original Packaging Carton with 40 pieces
MSL MSL 1
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes