691353500013 | Würth Elektronik eiSos
Socket header, 13 pole, pitch 5.08 mm, straight, green, 691353500013
Unit Price (€ / pc.)
16.1364 € *
Available: 10 pcs.
Available in 5 Days: 1,885 pcs.
Leadtime: 10 Weeks **
Total Price:
16.14 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1364 €
10 pcs.
14.5061 €
50 pcs.
13.5184 €
100 pcs.
12.2094 €
200 pcs.
9.5795 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Push-in Federanschluss | |
Number of rows | 1 | |
Version | Klemmleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 300 V | |
Rated current | 10 A | |
Orientation | gerade | |
Pin number | 13-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
MSL | MSL 1 |
Original Packaging | Karton mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |