691357300008B | Würth Elektronik eiSos
Pin header, 8 pole, pitch 3.81 mm, straight, green, 691357300008B
Unit Price (€ / pc.)
7.4494 € *
Available: 30 pcs.
Available in 5 Days: 363 pcs.
Leadtime: 12 Weeks **
Total Price:
7.45 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4494 €
10 pcs.
6.8425 €
50 pcs.
6.4855 €
100 pcs.
6.0095 €
360 pcs.
5.0575 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 300 V | |
Rated current | 10 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Karton mit 60 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |