691359340006 | Würth Elektronik eiSos
Insulation displacement connector, 6 pole, pitch 3.81 mm, straight, green, 691359340006
Unit Price (€ / pc.)
5.2836 € *
Available: 19 pcs.
Available in 5 Days: 379 pcs.
Leadtime: 10 Weeks **
Total Price:
5.28 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2836 €
10 pcs.
4.8552 €
50 pcs.
4.5934 €
100 pcs.
4.2602 €
450 pcs.
3.5819 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Schneidklemmanschluss | |
Number of rows | 1 | |
Version | Klemmleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 300 V | |
Rated current | 5 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Karton mit 95 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |