691359740005 | Würth Elektronik eiSos
Insulation displacement connector, 5 pole, pitch 5.08 mm, straight, green, 691359740005
Unit Price (€ / pc.)
6.4260 € *
Available: 30 pcs.
Available in 5 Days: 1,887 pcs.
Leadtime: 10 Weeks **
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4260 €
10 pcs.
5.3550 €
50 pcs.
4.7124 €
100 pcs.
3.8556 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Schneidklemmanschluss | |
Number of rows | 1 | |
Version | Klemmleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 300 V | |
Rated current | 7 A | |
Orientation | gerade | |
Pin number | 5-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Karton mit 60 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |