691361100012 | Würth Elektronik eiSos

Socket header, 12 pole, pitch 3.5 mm, straight, green, 691361100012

Order No.: 57F2117
EAN: 4099879933492
MPN:
691361100012
Series: WR-TBL 3611
691361100012 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.7227 € *
Available: 34 pcs.
Available in 5 Days: 6,156 pcs.
Leadtime: 10 Weeks **
Total Price:
8.72 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7227 €
10 pcs.
8.0801 €
50 pcs.
7.6874 €
100 pcs.
7.1757 €
450 pcs.
6.1404 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schraubanschluss
Connection plating verzinkt
Number of rows 1
Version Klemmleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt/vernickelt
Rated voltage 300 V
Rated current 10 A
Orientation gerade
Pin number 12-polig
Grid 3.5 mm
Logistics
Country of origin CN
Customs tariff number 85369010
MSL MSL 1
Original Packaging Karton mit 90 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei