691366110012 | Würth Elektronik eiSos

Socket header, 12 pole, pitch 3.5 mm, straight, green, 691366110012

Order No.: 57F2196
EAN: 4099879934864
MPN:
691366110012
Series: WR-TBL 3661
691366110012 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
11.7691 € *
Available: 30 pcs.
Available in 5 Days: 5,125 pcs.
Leadtime: 10 Weeks **
Total Price:
11.77 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7691 €
10 pcs.
10.6862 €
50 pcs.
10.0436 €
100 pcs.
9.1868 €
450 pcs.
7.4494 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schraubanschluss
Connection plating verzinkt
Number of rows 1
Version Klemmleiste
Additional parts bestückt
Colour grün
Contact type Buchse
Rated voltage 300 V
Rated current 8 A
Orientation gerade
Pin number 12-polig
Grid 3.5 mm
Logistics
Country of origin CN
Customs tariff number 85369010
MSL MSL 1
Original Packaging Karton mit 90 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei