691366310002 | Würth Elektronik eiSos

Socket header, 2 pole, pitch 3.81 mm, straight, green, 691366310002

Order No.: 57F2197
EAN: 4099879934888
MPN:
691366310002
Series: WR-TBL 3663
691366310002 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.3443 € *
Available: 49 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 10 Weeks **
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3443 €
10 pcs.
2.1301 €
50 pcs.
1.9992 €
100 pcs.
1.8326 €
500 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schraubanschluss
Connection plating verzinkt
Number of rows 1
Version Klemmleiste
Additional parts bestückt
Colour grün
Contact type Buchse
Rated voltage 300 V
Rated current 8 A
Orientation gerade
Pin number 2-polig
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85369010
MSL MSL 1
Original Packaging Karton mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei