691367110003 | Würth Elektronik eiSos
Socket header, 3 pole, pitch 3.5 mm, straight, green, 691367110003
Unit Price (€ / pc.)
3.8675 € *
Available: 40 pcs.
Available in 5 Days: 2,313 pcs.
Leadtime: 9 Weeks **
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8675 €
10 pcs.
3.5224 €
50 pcs.
3.3082 €
100 pcs.
3.0226 €
480 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | screw connection | |
Connection plating | galvanized | |
Number of rows | 1 | |
Version | terminal block | |
Additional parts | equipped | |
Colour | green | |
Contact type | socket | |
Rated voltage | 300 V | |
Rated current | 8 A | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
MSL | MSL 1 |
Original Packaging | Carton with 240 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |