691367110005 | Würth Elektronik eiSos

Socket header, 5 pole, pitch 3.5 mm, straight, green, 691367110005

Order No.: 57F2208
EAN: 4099879935106
MPN:
691367110005
Series: WR-TBL 3671
Würth Elektronik eiSos
691367110005 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.9024 € *
Available: 40 pcs.
Available in 5 Days: 2,385 pcs.
Leadtime: 9 Weeks **
Total Price:
5.90 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9024 €
10 pcs.
5.3669 €
50 pcs.
5.0337 €
100 pcs.
4.6053 €
480 pcs.
3.7366 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection screw connection
Connection plating galvanized
Number of rows 1
Version terminal block
Additional parts equipped
Colour green
Contact type socket
Rated voltage 300 V
Rated current 8 A
Orientation straight
Pin number 5 pole
Grid 3.5 mm
Logistics
Country of origin CN
Customs tariff number 85369010
MSL MSL 1
Original Packaging Carton with 160 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead