691369700002B | Würth Elektronik eiSos

Socket header, 2 pole, pitch 5 mm, straight, gray, 691369700002B

Order No.: 57F2232
EAN: 4099879935533
MPN:
691369700002B
Series: WR-TBL 369B
Würth Elektronik eiSos
691369700002B Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.4871 € *
Available: 50 pcs.
Available in 5 Days: 48 pcs.
Leadtime: 8 Weeks **
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
10 pcs.
2.3324 €
50 pcs.
2.2491 €
100 pcs.
2.1301 €
400 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection push-in spring connection
Connection plating galvanized
Number of rows 1
Version terminal block
Additional parts equipped
Colour gray
Contact type socket
contact surface tin-plated
Rated voltage 300 V
Rated current 16 A
Orientation straight
Pin number 2 pole
Grid 5 mm
Logistics
Country of origin CN
Customs tariff number 85369010
MSL MSL 1
Original Packaging Carton with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes