691369700005B | Würth Elektronik eiSos
Socket header, 5 pole, pitch 5 mm, straight, gray, 691369700005B
Unit Price (€ / pc.)
5.9976 € *
Available: 30 pcs.
Available in 5 Days: 873 pcs.
Leadtime: 12 Weeks **
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9976 €
10 pcs.
5.6406 €
50 pcs.
5.4264 €
100 pcs.
5.1408 €
360 pcs.
4.5577 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Push-in Federanschluss | |
Connection plating | verzinkt | |
Number of rows | 1 | |
Version | Klemmleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 300 V | |
Rated current | 16 A | |
Orientation | gerade | |
Pin number | 5-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
MSL | MSL 1 |
Original Packaging | Karton mit 60 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |